Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA-2VRW1502X SMD Chip Resistor, 15 kohm, ± 0.05%, 100 mW, 0402 [1005 Metric], Thin Film](https://www.newark.com/productimages/standard/en_US/52AK6835-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA-2VRW1502XCopy
Newark Part No.52AK7029
Product RangeERA-2V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.268 |
| 20000+ | $0.250 |
| 30000+ | $0.233 |
| 50000+ | $0.223 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$2,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA-2VRW1502XCopy
Newark Part No.52AK7029
Product RangeERA-2V Series
Technical Datasheet
Resistance15kohm
Resistance Tolerance± 0.05%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Reliability, High Stability
Product RangeERA-2V Series
Temperature Coefficient± 10ppm/°C
Voltage Rating75V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
15kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
ERA-2V Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.05%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Reliability, High Stability
Temperature Coefficient
± 10ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for ERA-2VRW1502X
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
