Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA-2HKD10R0X SMD Chip Resistor, 10 ohm, ± 0.5%, 62.5 mW, 0402 [1005 Metric], Metal Film (Thin Film)](https://www.newark.com/productimages/standard/en_US/68AC2507-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA-2HKD10R0XCopy
Newark Part No.
Full Reel69AC0170
Re-Reel69AC0169
Cut Tape69AC0169
Product RangeERA-2H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA-2HKD10R0XCopy
Newark Part No.
Full Reel69AC0170
Re-Reel69AC0169
Cut Tape69AC0169
Product RangeERA-2H Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 0.5%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-2H Series
Temperature Coefficient± 100ppm/°C
Voltage Rating25V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
10ohm
Power Rating
62.5mW
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-2H Series
Voltage Rating
25V
Product Width
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 100ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for ERA-2HKD10R0X
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
