Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEQ-502T
Newark Part No.60K7449
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $264.980 |
| 5+ | $261.520 |
| 10+ | $258.170 |
Price for:Each
Minimum: 1
Multiple: 1
$264.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEQ-502T
Newark Part No.60K7449
Technical Datasheet
Sensing Range Max1m
Sensor TypePhotoelectric Sensors
Sensing Distance Max1m
Sensing MethodReflective
Sensor Output TypeRelay
Output TypeRelay
Product Range-
Connection MethodScrew Terminals
Supply Voltage DC Min12V
Supply Voltage DC Max240V
Supply Voltage Min24VAC
Supply Voltage Max240VAC
Light Source855nm Infrared LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EQ-502T is an adjustable range Reflective Photoelectric Sensor with screw-on terminal connection, ABS (acrylonitrile-butadiene-styrene) enclosure, polycarbonate front cover and display cover. Long range sensing capability to 2.5m, stable sensing unaffected by color or gloss. Even if the lens surface gets somewhat dirty from dust particles, there is very little change in the operation field, by usage adjustable range system.
- IP67 Protection rating
- Waterproof
- Switchable either detection-ON or detection-OFF
- 2-turn Mechanical adjuster with indicator
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
1m
Sensing Distance Max
1m
Sensor Output Type
Relay
Product Range
-
Supply Voltage DC Min
12V
Supply Voltage Min
24VAC
Light Source
855nm Infrared LED
IP Rating
IP67
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Sensor Type
Photoelectric Sensors
Sensing Method
Reflective
Output Type
Relay
Connection Method
Screw Terminals
Supply Voltage DC Max
240V
Supply Voltage Max
240VAC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate