Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoENW89829A2KF
Newark Part No.
Re-Reel49W8295
Cut Tape49W8295
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89829A2KF
Newark Part No.
Re-Reel49W8295
Cut Tape49W8295
Technical Datasheet
Bluetooth VersionBluetooth 4.0
Bluetooth ClassClass 1, Class 2
Receiver Sensitivity Rx-93 dBm
Supply Voltage Range1.7 V to 4.8 V
Operating Temperature Range-40°C to +85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PAN1325 Host Controlled Interface (HCI) Bluetooth RF module brings Texas Instrument’s seventh generation Bluetooth core integrated circuit, the CC2560, to an easy to use module format. Its tiny footprint technology has produced a module of only 85.5mm². The module is designed to accommodate PCBs pad pitch of 1.3mm and as little as two layers for easy implementation and manufacturing.
- PAN1325A, with Antenna
- Bluetooth Low Energy 4.0
- Bluetooth specification v2.1 + EDR (enhanced data rate)
- Texas Instrument’s CC256X BlueLink 7.0 inside
- 9.5 x 9.0 x 1.8 mm
- 100% footprint compatible with PAN1325, PAN1325A, PAN1326 and PAN1327
- UART, I2C and PCM interface
- 3 Channel ADC and 1 Channel DAC
- Internal crystal oscillator (26MHz)
- Fully shielded for immunity
Technical Specifications
Bluetooth Version
Bluetooth 4.0
Receiver Sensitivity Rx
-93 dBm
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (25-Jun-2025)
Bluetooth Class
Class 1, Class 2
Supply Voltage Range
1.7 V to 4.8 V
Product Range
-
Alternatives for ENW89829A2KF
1 Product Found
Legislation and Environmental
US ECCN:5A002A1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate