New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. RF & Wireless
                                                                                                    3. Wireless Modules
                                                                                                    4. Bluetooth Modules
                                                                                                    Print Page

                                                                                                    ENW89823C2KF

                                                                                                    Class 1/Class 2 Bluetooth® v4.0 Module, 2.4Ghz - 2.48Ghz, 1.7V - 4.8V

                                                                                                    PANASONIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANASONIC ENW89823C2KF
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoENW89823C2KF
                                                                                                    Newark Part No.
                                                                                                    Full Reel64W2465
                                                                                                    Cut Tape49W8293
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 20 week(s)
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    1+$11.030
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1+$8.140
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PANASONIC
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoENW89823C2KF
                                                                                                    Newark Part No.
                                                                                                    Full Reel64W2465
                                                                                                    Cut Tape49W8293
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bluetooth VersionBluetooth 4.0
                                                                                                    Bluetooth ClassClass 1, Class 2
                                                                                                    Receiver Sensitivity Rx-93 dBm
                                                                                                    Supply Voltage Range1.7 V to 4.8 V
                                                                                                    Operating Temperature Range-40°C to +85°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    PAN1316/1326 Host Controlled Interface (HCI) Bluetooth Low Energy dual mode module features Texas Instrument’s seventh generation Bluetooth core CC2564 device. Tiny footprint technology has produced a module of only 85.5mm². The module is designed to accommodate PCBs pad pitch of 1.3mm and as little as two layers for easy implementation and manufacturing. Designed to be 100% pin compatible with the previous generation of Bluetooth Classic devices PAN1315/1325. This unique design feature provides the possibility to seamlessly switch Bluetooth classic products to Bluetooth low energy. The PAN1316/1326 connects mobile devices such as cellular phones and small button cell battery powered devices like fitness sensors, watches, and healthcare accessories. It can be easily implemented and creates a data chain from Bluetooth low energy to Bluetooth classic devices.

                                                                                                    • PAN1316, without Antenna
                                                                                                    • Bluetooth Low Energy 4.0
                                                                                                    • Bluetooth specification v2.1 + EDR (enhanced data rate)
                                                                                                    • Texas Instrument’s CC256X BlueLink 7.0 inside
                                                                                                    • 6.5 x 9.0 x 1.8 mm
                                                                                                    • 100% footprint compatible with PAN1315, PAN1315A, PAN1316 and PAN1317
                                                                                                    • UART, I2C and PCM interface
                                                                                                    • 3 Channel ADC and 1 Channel DAC
                                                                                                    • Internal crystal oscillator (26MHz)
                                                                                                    • Fully shielded for immunity

                                                                                                    Technical Specifications

                                                                                                    Bluetooth Version

                                                                                                    Bluetooth 4.0

                                                                                                    Receiver Sensitivity Rx

                                                                                                    -93 dBm

                                                                                                    Operating Temperature Range

                                                                                                    -40°C to +85°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Bluetooth Class

                                                                                                    Class 1, Class 2

                                                                                                    Supply Voltage Range

                                                                                                    1.7 V to 4.8 V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (5)

                                                                                                    Manufacturer Product Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for ENW89823C2KF

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A002A1A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.