Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELLATV100M
Newark Part No.90Y9654
Product RangeELL-ATV Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELLATV100M
Newark Part No.90Y9654
Product RangeELL-ATV Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeELL-ATV Series
Power Inductor Case10mm x 10mm x 4.2mm
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height4.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ELL-ATV Series
DC Resistance Max
0.023ohm
Product Length
10mm
Product Height
4.2mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
-
Power Inductor Case
10mm x 10mm x 4.2mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate