Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELL-6UH151MCopy
Newark Part No.84Y9097
Product RangeELL-6UH Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL-6UH151MCopy
Newark Part No.84Y9097
Product RangeELL-6UH Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeELL-6UH Series
Power Inductor Case6.4mm x 6mm x 5mm
DC Resistance Max0.68ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6mm
Product Height5mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
ELL-6UH Series
DC Resistance Max
0.68ohm
Product Length
6.4mm
Product Height
5mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
-
Power Inductor Case
6.4mm x 6mm x 5mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
