Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELK-E103FA
Newark Part No.53W8330
Product RangeELKE Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELK-E103FA
Newark Part No.53W8330
Product RangeELKE Series
Technical Datasheet
Capacitance10000pF
Voltage Rating50V
Filter TypeEMI, RFI
Current Rating2A
Filter TerminalsSMD
Product RangeELKE Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The ELK-E103FA is a coil type EMI Filter with copper alloy plate coil and ferrite powder PPS resin mixed enclosure. This ELK series SMD digital noise filter features 3218 case size, copper alloy plate terminal and chip capacitor. This filter also features high ESD suppression with varistor and included coils. It uses laser technology.
- No variation in attenuation characteristics as current changes
- -20 to 85°C Operating temperature range
Applications
Communications & Networking, Power Management
Technical Specifications
Capacitance
10000pF
Filter Type
EMI, RFI
Filter Terminals
SMD
SVHC
No SVHC (27-Jun-2018)
Voltage Rating
50V
Current Rating
2A
Product Range
ELKE Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate