Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELJ-RFR10JFB
Newark Part No.49W8155
Product RangeELJ-RF Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJ-RFR10JFB
Newark Part No.49W8155
Product RangeELJ-RF Series
Technical Datasheet
Inductance100nH
Product RangeELJ-RF Series
DC Current Rating90mA
Self Resonant Frequency1.2GHz
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
DC Resistance Max5.5ohm
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
100nH
DC Current Rating
90mA
Inductor Case / Package
0402 [1005 Metric]
DC Resistance Max
5.5ohm
Inductor Construction
-
Product Length
1mm
Product Height
0.5mm
Product Range
ELJ-RF Series
Self Resonant Frequency
1.2GHz
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
