Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEKMC1608112.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.05AJ8707
Product RangeEKMC VZ Series
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.120 |
| 10+ | $11.540 |
| 25+ | $11.530 |
| 50+ | $11.530 |
| 100+ | $9.610 |
| 250+ | $8.450 |
| 500+ | $8.170 |
Price for:Each
Minimum: 1
Multiple: 1
$14.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC1608112.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.05AJ8707
Product RangeEKMC VZ Series
Technical Datasheet
Detection Distance3.5m
Detection SensitivityStandard
Detection Area (Vertical)125°
Detection Area (Horizontal)125°
Lens TypeWide
Lens ColourBlack
No. of Detection Zones208Zones
Current Consumption Typ170µA
Product RangeEKMC VZ Series
Qualification-
SVHC4,4'-isopropylidenediphenol
Product Overview
EKMC1608112 is a wide detection type, PIR motion sensor. Applications include lighting controls, wall air conditioners, IP cameras.
- 3.0m typical ceiling installation height
- 130° x 130° field of view
- 208 detection zones
- 170μA standby current consumption
- Digital output type
- Standard sensitivity
- Black lens color
Technical Specifications
Detection Distance
3.5m
Detection Area (Vertical)
125°
Lens Type
Wide
No. of Detection Zones
208Zones
Product Range
EKMC VZ Series
SVHC
4,4'-isopropylidenediphenol
Detection Sensitivity
Standard
Detection Area (Horizontal)
125°
Lens Colour
Black
Current Consumption Typ
170µA
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate
