Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEKMB4303111KCopy
Newark Part No.36AJ6742
Product RangeEKMB WL Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.930 |
| 5+ | $17.250 |
| 10+ | $16.620 |
| 25+ | $15.890 |
| 50+ | $14.970 |
| 100+ | $14.260 |
| 250+ | $13.930 |
Price for:Each
Minimum: 1
Multiple: 1
$18.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB4303111KCopy
Newark Part No.36AJ6742
Product RangeEKMB WL Series
Technical Datasheet
Detection Distance17m
Detection SensitivityHigh
Detection Area (Vertical)92°
Detection Area (Horizontal)102°
Lens TypeLong Distance
Lens ColourWhite
No. of Detection Zones92Zones
Current Consumption Typ6µA
Product RangeEKMB WL Series
Qualification-
SVHC4,4'-isopropylidenediphenol
Product Overview
EKMB4303111K is a WL series, long distance detection type, PIR motion sensor.
- High sensitivity
- 6µA standby current consumption
- Digital output type
- White lens color
- 17m detection distance
Technical Specifications
Detection Distance
17m
Detection Area (Vertical)
92°
Lens Type
Long Distance
No. of Detection Zones
92Zones
Product Range
EKMB WL Series
SVHC
4,4'-isopropylidenediphenol
Detection Sensitivity
High
Detection Area (Horizontal)
102°
Lens Colour
White
Current Consumption Typ
6µA
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate
