2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Proximity Sensors
                                                                                                    5. Passive Infrared (PIR) Sensors
                                                                                                    Print Page

                                                                                                    EKMB1310113K

                                                                                                    PIR Sensor, 7 m, Standard, 90 °, 90 °, Flat Square, Pearl White

                                                                                                    Date/Lot Code

                                                                                                    PANASONIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANASONIC EKMB1310113K
                                                                                                    PANASONIC EKMB1310113K
                                                                                                    PANASONIC EKMB1310113K
                                                                                                    PANASONIC EKMB1310113K
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoEKMB1310113K
                                                                                                    Newark Part No.73AJ3688
                                                                                                    Product RangeEKMB WL Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    20 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$18.090
                                                                                                    10+$15.580
                                                                                                    25+$14.740
                                                                                                    50+$14.510
                                                                                                    100+$13.710
                                                                                                    250+$13.470
                                                                                                    500+$13.280
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $18.09
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PANASONIC
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoEKMB1310113K
                                                                                                    Newark Part No.73AJ3688
                                                                                                    Product RangeEKMB WL Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Detection Distance7m
                                                                                                    Detection SensitivityStandard
                                                                                                    Detection Area (Vertical)90°
                                                                                                    Beam Angle90°
                                                                                                    Detection Area (Horizontal)90°
                                                                                                    Lens TypeFlat Square
                                                                                                    Lens ColourPearl White
                                                                                                    No. of Detection Zones40Zones
                                                                                                    Current Consumption Typ6µA
                                                                                                    Product RangeEKMB WL Series
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • High-end PIR motion sensor "PaPIRs"
                                                                                                    • WL series flat square type
                                                                                                    • EKM flat & square lens design: 10.6 x 10.6mm
                                                                                                    • Pearl white lens colour
                                                                                                    • Detection area: 9m x 9m (at 3m installation height)
                                                                                                    • Digital output type
                                                                                                    • Standard sensitivity
                                                                                                    • 6μA standby current consumption
                                                                                                    • Typical applications include IoT, smart homes, wake-up switch for displays
                                                                                                    • Typical applications include well-designed lighting, well-designed appliance

                                                                                                    Technical Specifications

                                                                                                    Detection Distance

                                                                                                    7m

                                                                                                    Detection Area (Vertical)

                                                                                                    90°

                                                                                                    Detection Area (Horizontal)

                                                                                                    90°

                                                                                                    Lens Colour

                                                                                                    Pearl White

                                                                                                    Current Consumption Typ

                                                                                                    6µA

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Detection Sensitivity

                                                                                                    Standard

                                                                                                    Beam Angle

                                                                                                    90°

                                                                                                    Lens Type

                                                                                                    Flat Square

                                                                                                    No. of Detection Zones

                                                                                                    40Zones

                                                                                                    Product Range

                                                                                                    EKMB WL Series

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code