Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEKMB1304113KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15AC8228
Product RangeEKMB WL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.060 |
| 10+ | $18.800 |
| 25+ | $18.060 |
| 50+ | $17.560 |
| 100+ | $17.100 |
| 250+ | $16.640 |
| 500+ | $16.170 |
Price for:Each
Minimum: 1
Multiple: 1
$21.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1304113KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15AC8228
Product RangeEKMB WL Series
Technical Datasheet
Detection Distance12m
Detection Sensitivity-
Detection Area (Vertical)40°
Beam Angle40°
Detection Area (Horizontal)105°
Lens TypeWall Installation
Lens ColourPearl White
No. of Detection Zones68Zones
Current Consumption Typ6µA
Output InterfaceDigital
Product RangeEKMB WL Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Low current consumption for battery-driven applications
Technical Specifications
Detection Distance
12m
Detection Area (Vertical)
40°
Detection Area (Horizontal)
105°
Lens Colour
Pearl White
Current Consumption Typ
6µA
Product Range
EKMB WL Series
SVHC
No SVHC (25-Jun-2025)
Detection Sensitivity
-
Beam Angle
40°
Lens Type
Wall Installation
No. of Detection Zones
68Zones
Output Interface
Digital
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
