Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEKMB1304112KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15AC8227
Product RangeEKMB WL Series
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.030 |
| 10+ | $18.780 |
| 25+ | $18.050 |
| 50+ | $17.530 |
| 100+ | $17.080 |
| 250+ | $17.070 |
| 500+ | $15.890 |
Price for:Each
Minimum: 1
Multiple: 1
$21.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1304112KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15AC8227
Product RangeEKMB WL Series
Technical Datasheet
Detection Distance17m
Detection SensitivityStandard
Detection Area (Vertical)40°
Beam Angle40°
Detection Area (Horizontal)105°
Lens TypeWall Installation
Lens ColourBlack
No. of Detection Zones68Zones
Current Consumption Typ6µA
Product RangeEKMB WL Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EKMB1304112K is a wall installation type PIR motion sensor. Typical applications include street lighting, IoT modules, and wall air conditioners.
- 56° x 112° field of view
- 68 detection zones
- Black lens colour
- 6µA standby current consumption
- Digital (open collector) output type
- Standard sensitivity
- Power supply voltage range from -0.3 to 4.5V DC
- Ambient temperature range from -20 to 60°C
Technical Specifications
Detection Distance
17m
Detection Area (Vertical)
40°
Detection Area (Horizontal)
105°
Lens Colour
Black
Current Consumption Typ
6µA
Qualification
-
Detection Sensitivity
Standard
Beam Angle
40°
Lens Type
Wall Installation
No. of Detection Zones
68Zones
Product Range
EKMB WL Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate