Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.890 | $1.89 |
| Total Price | $1.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 25+ | $1.260 |
| 100+ | $0.913 |
| 250+ | $0.895 |
| 500+ | $0.876 |
| 1000+ | $0.858 |
| 5000+ | $0.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEVFK1H391QCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel47AC4930RL
Cut Tape47AC4930
Product RangeFK Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance390µF
Voltage(DC)50V
ESR-
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeFK Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter12.5mm
Product Length-
Product Width-
Product Height13.5mm
Ripple Current900mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FK series V Type surface mount aluminum electrolytic capacitors. Large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. AEC-Q200 Compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.
- Endurance : 105°C 2000h to 5000h
- Low impedance(40% to 60% less than FC series)
- Miniaturized (30% to 50% less than FC series)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
FK Series
Capacitor Terminals
Solder
Product Length
-
Product Height
13.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
390µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
12.5mm
Product Width
-
Ripple Current
900mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (3)
Alternatives for EEVFK1H391Q
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

