Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEVEB2C100QCopy
Newark Part No.85Y5167
Product RangeEB
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance10µF
Voltage(DC)160V
ESR-
PolarityPolar
Lifetime @ Temperature3000 hours @ 105°C
Operating Temperature Min-25°C
Operating Temperature Max105°C
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height13.5mm
Capacitance Tolerance± 20%
Ripple Current70mA
Qualification-
Product RangeEB
MSL-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
160V
Polarity
Polar
Operating Temperature Min
-25°C
Capacitor Terminals
Solder
Product Length
-
Product Height
13.5mm
Ripple Current
70mA
Product Range
EB
SVHC
No SVHC (08-Jul-2021)
Capacitance
10µF
ESR
-
Lifetime @ Temperature
3000 hours @ 105°C
Operating Temperature Max
105°C
Product Diameter
10mm
Product Width
-
Capacitance Tolerance
± 20%
Qualification
-
MSL
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
