Print Page
1,868 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.712 |
| 100+ | $0.571 |
| 250+ | $0.525 |
| 500+ | $0.482 |
| 1000+ | $0.451 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFR1J271UCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41AH9586
Product RangeFR Series
Capacitance270µF
Voltage(DC)63V
Voltage Rating63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Diameter12.5mm
Series NameFR
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Height20mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height20mm
Product RangeFR Series
ESR-
Ripple Current1.229A
Supplier Package-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
270µF
Voltage Rating
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Series Name
FR
Lead Spacing
5mm
Product Diameter
12.5mm
Product Width
-
Product Range
FR Series
Ripple Current
1.229A
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Diameter
12.5mm
Capacitor Case / Package
Radial Leaded
Height
20mm
Product Length
-
Product Height
20mm
ESR
-
Supplier Package
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Alternatives for EEUFR1J271U
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

