Print Page
1,840 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.386 |
| 10+ | $0.183 |
| 15+ | $0.178 |
| 25+ | $0.173 |
| 50+ | $0.168 |
| 125+ | $0.163 |
| 250+ | $0.147 |
| 500+ | $0.130 |
Price for:Each
Minimum: 5
Multiple: 5
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFM1H220HCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.41AH9572
Product RangeFM Series
Capacitance22µF
Voltage(DC)50V
Voltage Rating50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Diameter5mm
Series NameFM
Capacitor Case / Package-
Lead Spacing2.5mm
Height11mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeFM Series
ESR-
Ripple Current250mA
Supplier Package-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Capacitance
22µF
Voltage Rating
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Series Name
FM
Lead Spacing
2.5mm
Product Diameter
5mm
Product Width
-
Product Range
FM Series
Ripple Current
250mA
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Diameter
5mm
Capacitor Case / Package
-
Height
11mm
Product Length
-
Product Height
11mm
ESR
-
Supplier Package
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Alternatives for EEUFM1H220H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

