Print Page
875 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.511 |
| 10+ | $0.373 |
| 25+ | $0.335 |
| 50+ | $0.297 |
| 100+ | $0.257 |
| 500+ | $0.222 |
| 1000+ | $0.194 |
| 2500+ | $0.181 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEUFM0J561Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 85Y5133 |
| Product Range | FM Series |
| Capacitance | 560µF |
| Voltage(DC) | 6.3V |
| Voltage Rating | 6.3V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Polarity | Polar |
| Diameter | 8mm |
| Capacitor Case / Package | Radial Leaded |
| Packaging | Each |
| Series Name | FM |
| Lead Spacing | 3.5mm |
| Height | 11.5mm |
| Product Diameter | 8mm |
| Product Length | - |
| Product Width | - |
| Product Height | 11.5mm |
| Product Range | FM Series |
| Lead Diameter | 0.6mm |
| ESR | - |
| Ripple Current | 950mA |
| Supplier Package | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| RoHS Phthalates Compliant | To Be Advised |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 560µF |
|---|---|
| Voltage Rating | 6.3V |
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Series Name | FM |
| Height | 11.5mm |
| Product Length | - |
| Product Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Ripple Current | 950mA |
| Operating Temperature Min | -40°C |
| Qualification | - |
| RoHS Phthalates Compliant | To Be Advised |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Diameter | 8mm |
| Packaging | Each |
| Lead Spacing | 3.5mm |
| Product Diameter | 8mm |
| Product Width | - |
| Product Range | FM Series |
| ESR | - |
| Supplier Package | - |
| Operating Temperature Max | 105°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for EEUFM0J561
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

