Print Page
3,654 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 25+ | $1.750 |
| 100+ | $1.310 |
| 250+ | $1.280 |
| 500+ | $1.260 |
| 1000+ | $1.230 |
| 5000+ | $1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEUFC1H102BCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 47AC4877 |
| Product Range | FC Series |
| Technical Datasheet | |
| Capacitance | 1000µF |
| Voltage(DC) | 50V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | - |
| Lead Spacing | 7.5mm |
| Product Diameter | 16mm |
| Product Length | - |
| Product Width | - |
| Product Height | 25mm |
| Product Range | FC Series |
| ESR | - |
| Ripple Current | 2.235A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EEUFC1H102B is a FC-A series radial lead type aluminium electrolytic capacitor.
- Capacitance is 1000µF with ±20% tolerance
- 7.5mm lead spacing
- Operating temperature range from -55°C to 105°C
- 25mm x 16mm product height x product diameter
- 2.235A ripple current
- Voltage(DC) is 50V
- AEC-Q200 compliant
- Radial leaded
- Low impedance
Technical Specifications
| Capacitance | 1000µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Capacitor Case / Package | - |
| Product Diameter | 16mm |
| Product Width | - |
| Product Range | FC Series |
| Ripple Current | 2.235A |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 7.5mm |
| Product Length | - |
| Product Height | 25mm |
| ESR | - |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for EEUFC1H102B
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

