Print Page
1,349 In Stock
4,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.357 |
| 10+ | $0.245 |
| 25+ | $0.205 |
| 50+ | $0.165 |
| 100+ | $0.141 |
| 500+ | $0.121 |
| 1000+ | $0.105 |
| 2500+ | $0.096 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEUFC1A101SCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 62W7683 |
| Product Range | FC Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 10V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 2mm |
| Product Diameter | 5mm |
| Product Length | - |
| Product Width | - |
| Product Height | 11mm |
| Product Range | FC Series |
| ESR | - |
| Ripple Current | 175mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 5mm |
| Product Width | - |
| Product Range | FC Series |
| Ripple Current | 175mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 10V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 2mm |
| Product Length | - |
| Product Height | 11mm |
| ESR | - |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (3)
Alternatives for EEUFC1A101S
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

