Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUED2W680Copy
Newark Part No.62W7603
Product RangeED
Technical Datasheet
Capacitance68µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Operating Temperature Min-25°C
Operating Temperature Max105°C
Product Height40mm
Product Width-
Lifetime @ Temperature10000 hours @ 105°C
ESR-
Qualification-
Ripple Current1.3A
Product RangeED
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
68µF
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
7.5mm
Operating Temperature Min
-25°C
Product Height
40mm
Lifetime @ Temperature
10000 hours @ 105°C
Qualification
-
Product Range
ED
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Operating Temperature Max
105°C
Product Width
-
ESR
-
Ripple Current
1.3A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

