Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEUEB1E101SHCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 18AR2694 |
| Product Range | EB-A Series |
| Your Part Number | |
| Technical Datasheet |
1,195 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $0.602 |
| 4000+ | $0.403 |
| 6000+ | $0.334 |
| 10000+ | $0.264 |
| 20000+ | $0.199 |
| 50000+ | $0.167 |
| 100000+ | $0.141 |
| 200000+ | $0.128 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,204.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEUEB1E101SHCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 18AR2694 |
| Product Range | EB-A Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 25V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | - |
| Lead Spacing | 2.5mm |
| Product Diameter | 6.3mm |
| Product Length | - |
| Product Width | - |
| Product Height | 11.2mm |
| Product Range | EB-A Series |
| ESR | - |
| Ripple Current | 95mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Capacitor Case / Package | - |
| Product Diameter | 6.3mm |
| Product Width | - |
| Product Range | EB-A Series |
| Ripple Current | 95mA |
| Operating Temperature Max | 105°C |
| SVHC | To Be Advised |
| Voltage(DC) | 25V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 2.5mm |
| Product Length | - |
| Product Height | 11.2mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
