Print Page
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $0.925 |
| 25+ | $0.879 |
| 50+ | $0.832 |
| 100+ | $0.786 |
| 500+ | $0.747 |
| 1000+ | $0.707 |
| 2500+ | $0.693 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFR1A332Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.74R3408
Product RangeFR Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height20mm
Product RangeFR Series
ESR-
Ripple Current2.6A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for EEUFR1A332
6 Products Found
Product Overview
The EEU-FR1A332 is a radial leaded Aluminum Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current. The FR-A series aluminum electrolytic capacitor is suitable for high reliability application such as an industrial instrument.
- PVC sleeve sheathing (metal case)
- Polar polarity type
- 330μA Maximum leakage current
- 2600mA RMS at 100kHz/+105°C Rated ripple current
- 0.018Ω at 100kHz/+20°C Impedance
Technical Specifications
Capacitance
3300µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
FR Series
Ripple Current
2.6A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

