Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUEB2V101
Newark Part No.49W6637
Product RangeEB Series
Technical Datasheet
Capacitance100µF
Voltage(DC)350V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height31.5mm
Product RangeEB Series
ESR-
Ripple Current970mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
EEU-EB2V101 is an EB-A series radial lead aluminum electrolytic capacitor.
- Capacitance value is 100µF with ±20% tolerance
- Voltage(DC) rating is 350V
- Ripple current is 970mA
- Lifetime at temperature is 5000hours at 105°C
- Lead spacing is 7.5mm
- Operating temperature range from -25°C to 105°C
- High ripple, high frequency (high voltage)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
EB Series
Ripple Current
970mA
Operating Temperature Max
105°C
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
350V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
31.5mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

