Print Page
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.230 |
| 25+ | $1.140 |
| 50+ | $1.050 |
| 100+ | $0.951 |
| 500+ | $0.857 |
| 1000+ | $0.764 |
| 2500+ | $0.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUEB2E470
Newark Part No.49W6613
Product RangeEB Series
Technical Datasheet
Capacitance47µF
Voltage(DC)250V
Product RangeEB Series
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Lifetime @ Temperature5000 hours @ 105°C
Product Height25mm
ESR-
Ripple Current710mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
EEU-EB2E470 is an EB-A series radial lead aluminum electrolytic capacitor.
- Capacitance value is 47µF with ±20% tolerance
- Voltage(DC) rating is 250V
- Ripple current is 710mA
- Lifetime at temperature is 5000hours at 105°C
- Lead spacing is 5mm
- Operating temperature range from -25°C to 105°C
- High ripple, high frequency (high voltage)
Technical Specifications
Capacitance
47µF
Product Range
EB Series
Capacitor Terminals
Radial Leaded
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Height
25mm
Ripple Current
710mA
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
5000 hours @ 105°C
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate