| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 1000+ | $1.730 |
| 2000+ | $1.660 |
| 4000+ | $1.540 |
| 6000+ | $1.500 |
| 10000+ | $1.460 |
Product Information
Product Overview
New ZS-Series pushes the boundaries of the Hybrid Polymer Electrolytic segment with higher capacitance and ripple current ratings. The new ZS-Series not only expands the capacitance range and doubles ripple current capability, but is also is rated at 4,000 hours endurance at 125°C. Developed with the automotive sector in mind, devices in the ZS-Series range from 25V to 63V, with a capacitance range covering 560uF, an even lower ESR down to 11mΩ with ripple current of 4 Arms. As well as saving space, the lower ESR and higher ripple enhance filter and DC-link circuits in automotive control and powertrain applications. The new series further hones the potential of Hybrid Conductive Polymer capacitors as effective replacements for the difficult to source and soon-to-be-phased out larger MLCCs, offering a reliable and proven alternate.
Technical Specifications
560µF
25V
0.011ohm
10mm
-
-55°C
ZS Series
No SVHC (21-Jan-2025)
± 20%
Radial Can - SMD
4000 hours @ 125°C
-
16.8mm
125°C
AEC-Q200
Technical Docs (1)
Alternatives for EEHZS1E561V
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate