Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.400 | $1,400.00 |
| Total Price | $1,400.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.400 |
| 2000+ | $1.370 |
| 3000+ | $1.340 |
| 5000+ | $1.320 |
| 10000+ | $1.290 |
| 25000+ | $1.260 |
| 50000+ | $1.230 |
| 100000+ | $1.200 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.060 |
| 3000+ | $0.993 |
| 5000+ | $0.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZF1V151VCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel82AH0905
Cut Tape82AH0904
Product RangeZF Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.023ohm
AE Capacitor CaseRadial Can - SMD
Lifetime @ Temperature1000 hours @ 150°C
Product Diameter10mm
Product Height10.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeZF Series
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
150µF
Voltage(DC)
35V
ESR
0.023ohm
Lifetime @ Temperature
1000 hours @ 150°C
Product Height
10.5mm
Operating Temperature Max
150°C
Qualification
AEC-Q200
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
AE Capacitor Case
Radial Can - SMD
Product Diameter
10mm
Operating Temperature Min
-55°C
Product Range
ZF Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

