Print Page
74 In Stock
7,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.060 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 25+ | $1.450 |
| 100+ | $1.110 |
| 250+ | $1.040 |
| 500+ | $0.967 |
| 1000+ | $0.889 |
| 5000+ | $0.871 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEHZC1H330XVCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel39AH0620RL Cut Tape39AH0620 |
| Product Range | ZC Series |
| Technical Datasheet | |
| Capacitance | 33µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 50V |
| Capacitor Case / Package | Radial Can - SMD |
| ESR | 0.04ohm |
| Lifetime @ Temperature | 4000 hours @ 125°C |
| Product Diameter | 6.3mm |
| Product Length | - |
| Product Width | - |
| Product Height | 7.7mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | ZC Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 33µF |
|---|---|
| Voltage(DC) | 50V |
| ESR | 0.04ohm |
| Product Diameter | 6.3mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Product Range | ZC Series |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Capacitor Case / Package | Radial Can - SMD |
| Lifetime @ Temperature | 4000 hours @ 125°C |
| Product Length | - |
| Product Height | 7.7mm |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for EEHZC1H330XV
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

