Print Page
EEHZC1H220P
Hybrid Aluminium Electrolytic Capacitor, Hybrid Polymer, 22 µF, ± 20%, 50 V, Radial Can - SMD
1,553 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 25+ | $1.290 |
| 100+ | $1.170 |
| 250+ | $1.050 |
| 500+ | $0.955 |
| 1000+ | $0.800 |
| 5000+ | $0.687 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEHZC1H220PCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 18AR5410 |
| Product Range | ZC Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 50V |
| Capacitor Case / Package | Radial Can - SMD |
| ESR | 0.08ohm |
| Lifetime @ Temperature | 4000 hours @ 125°C |
| Product Diameter | 6.3mm |
| Product Length | - |
| Product Width | - |
| Product Height | 5.8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | ZC Series |
| Qualification | AEC-Q200 |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Voltage(DC) | 50V |
| ESR | 0.08ohm |
| Product Diameter | 6.3mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Product Range | ZC Series |
| SVHC | To Be Advised |
| Capacitance Tolerance | ± 20% |
|---|---|
| Capacitor Case / Package | Radial Can - SMD |
| Lifetime @ Temperature | 4000 hours @ 125°C |
| Product Length | - |
| Product Height | 5.8mm |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
