Print Page
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.516 |
| 2000+ | $0.509 |
| 4000+ | $0.505 |
| 6000+ | $0.500 |
| 10000+ | $0.472 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$516.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZA1V220R
Newark Part No.47AC4851
Product RangeZA Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.1ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter5mm
Product Length-
Product Width-
Product Height5.8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeZA Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Voltage(DC)
35V
ESR
0.1ohm
Product Diameter
5mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZA Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
5.8mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Alternatives for EEHZA1V220R
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability