Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.580 |
| 1500+ | $1.500 |
| 2500+ | $1.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$790.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEH-ZC1V151PCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.01X1201
Product RangeZC Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.027ohm
AE Capacitor CaseRadial Can - SMD
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter8mm
Product Height10.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeZC Series
QualificationAEC-Q200
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Capacitance
150µF
Voltage(DC)
35V
ESR
0.027ohm
Lifetime @ Temperature
4000 hours @ 125°C
Product Height
10.2mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
AE Capacitor Case
Radial Can - SMD
Product Diameter
8mm
Operating Temperature Min
-55°C
Product Range
ZC Series
SVHC
No SVHC (12-Jan-2017)
Alternatives for EEH-ZC1V151P
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate

