Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEEFSX0D391XE
Newark Part No.29AH4192
Product RangeSP-Cap SX Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $1.540 |
| 25+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFSX0D391XE
Newark Part No.29AH4192
Product RangeSP-Cap SX Series
Technical Datasheet
Capacitance390µF
Voltage(DC)2V
Capacitor Case / Package2917 [7343 Metric]
ESR6000µohm
Lifetime @ Temperature1000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current7.5A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSP-Cap SX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
390µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
7.5A
Product Length
7.3mm
Product Height
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
2V
ESR
6000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-40°C
Product Range
SP-Cap SX Series
Technical Docs (2)
Alternatives for EEFSX0D391XE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability