Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEEFGX0E471R
Newark Part No.95W5408
Product RangeSP-Cap GX Series
Your Part Number
Technical Datasheet
11,920 In Stock
Need more?
2824 Delivery in 1-3 Business Days(US stock)
9096 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFGX0E471R
Newark Part No.95W5408
Product RangeSP-Cap GX Series
Technical Datasheet
Capacitance470µF
Voltage(DC)2.5V
Capacitor Case / Package2917 [7343 Metric]
ESR0.003ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current10.2A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSP-Cap GX Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
EEFGX0E471R is an EEF-GX series SP-CAP™ specialty polymer aluminum capacitor that offers very low ESR while providing stable capacitance at higher frequencies and temperatures. The EEF-GX series are also reliable alternatives to tantalum capacitors.
- Stable capacitance at higher frequency, no derating necessary
- Lowest ESR among polymer technology (3mohm)
- High-temperature reflow solder applicable (peak solder 260˚C 10s)
- Surface mount type, high ripple current
- 470uF capacitance, ±20% capacitance tolerance
- 2917 (7343 metric) capacitor case / package, 2.5VDC voltage rating
- 2000hours lifetime at 105°C temperature
- Operating temperature range from -55 to 105°C, 10.2A ripple current
- 0.074inch product height
- 0.287inch product length, 0.169inch product width
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
10.2A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
2.5V
ESR
0.003ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap GX Series
Alternatives for EEFGX0E471R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability