Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEEFCX1C680R
Newark Part No.47AC4841
Product RangeSP-Cap CX Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.260 |
| 25+ | $1.260 |
| 50+ | $1.250 |
| 100+ | $1.250 |
| 250+ | $1.050 |
| 500+ | $0.864 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.050 |
| 4000+ | $0.969 |
| 6000+ | $0.944 |
| 10000+ | $0.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFCX1C680R
Newark Part No.47AC4841
Product RangeSP-Cap CX Series
Technical Datasheet
Capacitance68µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
ESR0.04ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current3.2A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSP-Cap CX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3.2A
Product Length
7.3mm
Product Height
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
ESR
0.04ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap CX Series
Technical Docs (2)
Alternatives for EEFCX1C680R
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability