Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEF-GX0D471L Polymer Aluminium Electrolytic Capacitor, 470 µF, 2 V, 2917 [7343 Metric], 0.003 ohm](https://www.newark.com/productimages/standard/en_US/5180381.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEF-GX0D471LCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel95W5401
Re-Reel95W5400
Cut Tape95W5400
Product RangeSP-Cap GX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3500 | $0.971 | $3,398.50 |
| Total Price | $3,398.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.971 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $1.130 |
| 10500+ | $1.110 |
| 17500+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEF-GX0D471LCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel95W5401
Re-Reel95W5400
Cut Tape95W5400
Product RangeSP-Cap GX Series
Technical Datasheet
Capacitance470µF
Voltage(DC)2V
Capacitor Case / Package2917 [7343 Metric]
ESR0.003ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current10.2A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSP-Cap GX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
10.2A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
2V
ESR
0.003ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap GX Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
