Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEEETKA332UAMCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel01X1042
Cut Tape83T6935
Product RangeTK(A) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 125 | $2.070 | $258.75 |
| Total Price | $258.75 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 125+ | $2.070 |
| 250+ | $2.030 |
| 375+ | $1.990 |
| 625+ | $1.950 |
| 1250+ | $1.900 |
| 3125+ | $1.860 |
| 6250+ | $1.820 |
| 12500+ | $1.780 |
Full Reel
| Quantity | Price |
|---|---|
| 125+ | $2.070 |
| 375+ | $2.030 |
| 625+ | $1.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEETKA332UAMCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel01X1042
Cut Tape83T6935
Product RangeTK(A) Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance3300µF
Voltage(DC)10V
ESR0.08ohm
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Product RangeTK(A) Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter16mm
Product Length-
Product Width-
Product Height16.5mm
Ripple Current1.1A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EEE-TK series is a surface mount aluminium electrolytic capacitor. The EEE-TK Series vibration-proof feature can withstand 30G makes it ideal for strenuous environments.
- Endurance of 2000h at 125°C
- AEC-Q200 compliant
- Low ESR at -40°C
- Temperature range from -40°C to +125°C
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Lifetime @ Temperature
2000 hours @ 125°C
Product Range
TK(A) Series
Capacitor Terminals
Solder
Product Length
-
Product Height
16.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
3300µF
ESR
0.08ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
16mm
Product Width
-
Ripple Current
1.1A
Operating Temperature Max
125°C
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
