Print Page
750 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $0.810 |
| 100+ | $0.574 |
| 500+ | $0.476 |
| 5000+ | $0.466 |
| 10000+ | $0.457 |
| 25000+ | $0.447 |
| 50000+ | $0.438 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.396 |
| 2000+ | $0.373 |
| 3000+ | $0.362 |
| 5000+ | $0.350 |
| 10000+ | $0.335 |
| 25000+ | $0.328 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEETG1H100PCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | Full Reel47AC4763 Cut Tape85AK4338 |
| Product Range | TG Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 10µF |
| Voltage(DC) | 50V |
| ESR | 1.6ohm |
| Lifetime @ Temperature | 1000 hours @ 125°C |
| Polarity | Polar |
| Product Range | TG Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 8mm |
| Product Length | - |
| Product Width | - |
| Product Height | 6.2mm |
| Ripple Current | 80mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
TG series surface mount aluminium electrolytic capacitors can be characterized by their endurance of 1000h to 2000h at 125°C and low ESR, which allows a greater ripple current capacity to be achieved while contributing to fewer power losses and internal heating problems. The TG series capacitors have been reduced in size, saving board space and reducing cost.
- Miniaturization (40 % less than TA series)
- AEC-Q200 compliant
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 50V |
| Lifetime @ Temperature | 1000 hours @ 125°C |
| Product Range | TG Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 6.2mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance | 10µF |
|---|---|
| ESR | 1.6ohm |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 8mm |
| Product Width | - |
| Ripple Current | 80mA |
| Operating Temperature Max | 125°C |
| MSL | - |
Alternatives for EEETG1H100P
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
