Print Page
EEEHC1V4R7R
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 35 V, 3000 hours @ 105°C, Polar
1,081 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.501 |
| 10+ | $0.441 |
| 100+ | $0.387 |
| 1000+ | $0.322 |
| 5000+ | $0.269 |
| 10000+ | $0.226 |
| 25000+ | $0.168 |
| 50000+ | $0.138 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEEHC1V4R7RCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 18AR2662 |
| Product Range | HC Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 4.7µF |
| Voltage(DC) | 35V |
| ESR | - |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Polarity | Polar |
| Product Range | HC Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 4mm |
| Product Length | - |
| Product Width | - |
| Product Height | 5.8mm |
| Ripple Current | 15mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | To Be Advised |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 35V |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Product Range | HC Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 5.8mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| Capacitance | 4.7µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 4mm |
| Product Width | - |
| Ripple Current | 15mA |
| Operating Temperature Max | 105°C |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
