Print Page
EEEHC1H220XP
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 22 µF, 50 V, 3000 hours @ 105°C, Polar
522 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.505 |
| 10+ | $0.452 |
| 100+ | $0.413 |
| 500+ | $0.365 |
| 5000+ | $0.325 |
| 10000+ | $0.279 |
| 25000+ | $0.214 |
| 50000+ | $0.169 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEEHC1H220XPCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 18AR2693 |
| Product Range | HC Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 22µF |
| Voltage(DC) | 50V |
| ESR | - |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Polarity | Polar |
| Product Range | HC Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 6.3mm |
| Product Length | - |
| Product Width | - |
| Product Height | 7.7mm |
| Ripple Current | 49mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | To Be Advised |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 50V |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Product Range | HC Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 7.7mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| Capacitance | 22µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 6.3mm |
| Product Width | - |
| Ripple Current | 49mA |
| Operating Temperature Max | 105°C |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
