Print Page
2,139 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $0.638 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.482 |
| 5000+ | $0.473 |
| 10000+ | $0.446 |
| 20000+ | $0.423 |
| 30000+ | $0.402 |
| 50000+ | $0.389 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHBH470UAP
Newark Part No.
Full Reel49W4836
Re-Reel47AC4719
Cut Tape47AC4719
Product RangeHB Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)50V
ESR-
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeHB Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current95mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
HB Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
47µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Ripple Current
95mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (2)
Alternatives for EEEHBH470UAP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability