Print Page
4,000 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.547 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.547 |
| 10+ | $0.368 |
| 100+ | $0.241 |
| 1000+ | $0.185 |
| 5000+ | $0.181 |
| 10000+ | $0.178 |
| 25000+ | $0.174 |
| 50000+ | $0.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEEHB1H100APCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | Re-Reel47AC4734RL Cut Tape47AC4734 |
| Product Range | HB Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 10µF |
| Voltage(DC) | 50V |
| ESR | - |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Polarity | Polar |
| Product Range | HB Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 6.3mm |
| Product Length | - |
| Product Width | - |
| Product Height | 5.8mm |
| Ripple Current | 35mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 50V |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Product Range | HB Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 5.8mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance | 10µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 6.3mm |
| Product Width | - |
| Ripple Current | 35mA |
| Operating Temperature Max | 105°C |
| MSL | - |
Alternatives for EEEHB1H100AP
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

