Print Page
EEEHB1C100R
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 16 V, 2000 hours @ 105°C, Polar
37,790 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.420 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.420 |
| 10+ | $0.263 |
| 100+ | $0.176 |
| 1000+ | $0.129 |
| 5000+ | $0.126 |
| 10000+ | $0.124 |
| 25000+ | $0.121 |
| 50000+ | $0.119 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.116 |
| 4000+ | $0.108 |
| 6000+ | $0.104 |
| 10000+ | $0.100 |
| 20000+ | $0.095 |
| 50000+ | $0.093 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEEHB1C100RCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel17AC6790 Cut Tape85AK4325 |
| Product Range | HB Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 16V |
| ESR | - |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Product Range | HB Series |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 4mm |
| Product Length | - |
| Product Width | - |
| Product Height | 5.8mm |
| Ripple Current | 28mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Panasonic HB series capacitors are surface mount, polarized aluminium electrolytic capacitors. The capacitance values range from 1μF to 470μF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.
- Automotive grade AEC-Q200 compliant
- Rated voltage of 4VDC to 50VDC
- ±20% tolerance
- Operating temperature range -40°C to 105°C
- Case sizes varies from 4mm x 5.8mm to 10mm x 10.2mm
- Endurance of 2000h at 105°C
Technical Specifications
| Capacitance | 10µF |
|---|---|
| ESR | - |
| Product Range | HB Series |
| Product Diameter | 4mm |
| Product Width | - |
| Ripple Current | 28mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 16V |
|---|---|
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Capacitance Tolerance | ± 20% |
| Product Length | - |
| Product Height | 5.8mm |
| Operating Temperature Min | -40°C |
| MSL | - |
Alternatives for EEEHB1C100R
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

