Print Page
EEEHA1A101WP
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 100 µF, 10 V, 1000 hours @ 105°C, Polar
5,027 In Stock
26,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.486 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.486 |
| 10+ | $0.239 |
| 100+ | $0.212 |
| 1000+ | $0.152 |
| 5000+ | $0.149 |
| 10000+ | $0.146 |
| 25000+ | $0.143 |
| 50000+ | $0.140 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.152 |
| 2000+ | $0.149 |
| 3000+ | $0.146 |
| 5000+ | $0.143 |
| 10000+ | $0.140 |
| 25000+ | $0.137 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEEHA1A101WPCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel17AC6782 Cut Tape85AK4310 |
| Product Range | HA Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 10V |
| ESR | - |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Product Range | HA Series |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 6.3mm |
| Product Length | - |
| Product Width | - |
| Product Height | 5.4mm |
| Ripple Current | 71mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Panasonic HA series capacitors are automotive grade, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF.
- SMD Electrolytic
- Low impedance
- Automotive grade AEC-Q200 compliant
Technical Specifications
| Capacitance | 100µF |
|---|---|
| ESR | - |
| Product Range | HA Series |
| Product Diameter | 6.3mm |
| Product Width | - |
| Ripple Current | 71mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 10V |
|---|---|
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Capacitance Tolerance | ± 20% |
| Product Length | - |
| Product Height | 5.4mm |
| Operating Temperature Min | -40°C |
| MSL | - |
Alternatives for EEEHA1A101WP
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

