Print Page
3,450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 25+ | $0.862 |
| 100+ | $0.622 |
| 250+ | $0.610 |
| 500+ | $0.597 |
| 1000+ | $0.585 |
| 5000+ | $0.572 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.527 |
| 1500+ | $0.477 |
| 2500+ | $0.458 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFP0J152APCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel89Y7201
Cut Tape85AK4262
Product RangeFP Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)6.3V
ESR0.06ohm
Lifetime @ Temperature2000 hours @ 105°C
Product RangeFP Series
Capacitance Tolerance± 20%
Product Diameter10mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current1.19A
Operating Temperature Min-55°C
Operating Temperature Max105°C
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Panasonic FP series capacitors are type V surface mount polarized aluminium electrolytic capacitors suitable for high temperature lead free reflow. The capacitance value ranges from 10μF to 1800μF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.
- High reliability
- Automotive grade AEC-Q200 compliant
- Rated voltage range from 6.3VDC to 50VDC
- ±20% tolerance
- Endurance is 2000h at 105°C
- Operating temperature range -55°C to 105°C
Technical Specifications
Capacitance
1500µF
ESR
0.06ohm
Product Range
FP Series
Product Diameter
10mm
Product Width
-
Ripple Current
1.19A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
Lifetime @ Temperature
2000 hours @ 105°C
Capacitance Tolerance
± 20%
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-55°C
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

