| Quantity | Price |
|---|---|
| 250+ | $1.320 |
| 750+ | $1.310 |
| 1250+ | $1.280 |
Product Information
Product Overview
EEEFK1V152AV is a medium size FK series Type 'V' surface mount aluminium electrolytic capacitor. This capacitor includes anti-vibration that withstand 30G large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. Panasonic’s SMD Vibration-Proof capacitor can be designed in with confidence because they withstand 30G and are AEC-Q200 Compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.
- AEC-Q200, radial-CAN, solder terminals
- 5000hours endurance at 105°C
- High-temperature lead-free reflow
- Capacitance is 1500µF with ±20% tolerance
- Operating temperature range from -55°C to 105°C
- Voltage(DC) is 35V
- Ripple current is 1.8A
- 16.8mm product diameter, 16mm product height
- Vibration-proof product (30G guaranteed)
Technical Specifications
Radial Can - SMD
35V
5000 hours @ 105°C
FK Series
Solder
-
16.8mm
-55°C
AEC-Q200
1500µF
0.035ohm
Polar
± 20%
16mm
-
1.8A
105°C
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

