Print Page
64,731 In Stock
Need more?
19231 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.040 | $0.137 |
| 10+ | $0.542 | $0.137 |
| 100+ | $0.495 | $0.137 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.370 |
| 1000+ | $0.360 |
| 2000+ | $0.354 |
| 3000+ | $0.349 |
| 5000+ | $0.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFK1J101P
Newark Part No.
Full Reel83AK4118
Re-Reel85AK4236
Cut Tape85AK4236
Product RangeFK Series
Technical Datasheet
Capacitance100µF
Voltage(DC)63V
ESR0.35ohm
Lifetime @ Temperature2000 hours @ 105°C
Product RangeFK Series
Capacitance Tolerance± 20%
Product Diameter10mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current400mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EEEFK1J101P is an EEE-FK series surface mount aluminum electrolytic capacitor that includes anti-vibration part numbers that withstand 30G. Large board components designed for harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity.
- Low Impedance, miniaturization, 105°C 3000h to 5000h endurance
- Long life, high performance
- 100uF capacitance, ±20% capacitance tolerance
- 2000hours lifetime at 105°C temperature
- Operating temperature range from -55 to 105°C
- 0.393inch product diameter
- 0.401inch product height
- 400mA ripple current
- 63VDC voltage rating
- AEC-Q200 compliant
Technical Specifications
Capacitance
100µF
ESR
0.35ohm
Product Range
FK Series
Product Diameter
10mm
Product Width
-
Ripple Current
400mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Lifetime @ Temperature
2000 hours @ 105°C
Capacitance Tolerance
± 20%
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-55°C
MSL
-
Technical Docs (3)
Alternatives for EEEFK1J101P
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate