Print Page
EEEFK1E101XP
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 100 µF, 25 V, 2000 hours @ 105°C, Polar
16,708 In Stock
17,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.714 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.714 |
| 10+ | $0.490 |
| 100+ | $0.343 |
| 1000+ | $0.265 |
| 5000+ | $0.260 |
| 10000+ | $0.254 |
| 25000+ | $0.249 |
| 50000+ | $0.244 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $0.258 |
| 1800+ | $0.253 |
| 2700+ | $0.248 |
| 4500+ | $0.243 |
| 9000+ | $0.237 |
| 22500+ | $0.232 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEEFK1E101XPCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel85Y4840 Re-Reel23T0852RL Cut Tape23T0852 |
| Product Range | FK Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 100µF |
| Voltage(DC) | 25V |
| ESR | - |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Polarity | Polar |
| Product Range | FK Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 6.3mm |
| Product Length | - |
| Product Width | - |
| Product Height | 7.7mm |
| Ripple Current | 280mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
FK series V Type surface mount aluminum electrolytic capacitors. Large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. AEC-Q200 Compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.
- Endurance : 105°C 2000h to 5000h
- Low impedance(40% to 60% less than FC series)
- Miniaturized (30% to 50% less than FC series)
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 25V |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Product Range | FK Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 7.7mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance | 100µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 6.3mm |
| Product Width | - |
| Ripple Current | 280mA |
| Operating Temperature Max | 105°C |
| MSL | - |
Alternatives for EEEFK1E101XP
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

