Print Page
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.118 |
| 4000+ | $0.112 |
| 8000+ | $0.108 |
| 12000+ | $0.103 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$236.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFC1V1R0RCopy
Newark Part No.47AC4627
Product RangeFC Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance1µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Product RangeFC Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter4mm
Product Length-
Product Width-
Product Height5.4mm
Ripple Current60mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
1000 hours @ 105°C
Product Range
FC Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.4mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
1µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
4mm
Product Width
-
Ripple Current
60mA
Operating Temperature Max
105°C
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

