Print Page
Available to Order
| Quantity | Price |
|---|---|
| 500+ | $0.444 |
| 1000+ | $0.435 |
| 1500+ | $0.426 |
| 2500+ | $0.417 |
| 5000+ | $0.408 |
| 12500+ | $0.400 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$222.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEEFC1A102PCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 85Y4713 |
| Product Range | FC Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 1000µF |
| Voltage(DC) | 10V |
| ESR | - |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Polarity | Polar |
| Product Range | FC Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 10.2mm |
| Ripple Current | 670mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 10V |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Product Range | FC Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 10.2mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance | 1000µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 10mm |
| Product Width | - |
| Ripple Current | 670mA |
| Operating Temperature Max | 105°C |
| MSL | - |
Alternatives for EEEFC1A102P
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

